Descriptions of Panasonic ERJ3EKF15R0V provided by its distributors.
Res Thick Film 0603 15 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 150V ±100ppm/℃ ±1% 15Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 15 Ohm 0.1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0603 (1608), 15 Ω, 0.1 W, ±1 %, ERJ3EKF15R0V
Chip Resistor 15Ω ±1% 100mW ±100ppm/°C 0603 SMD 1.6mm × 800μm × 550μm
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 15ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR ERJ 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 15Ohm ±100ppm/C
Resistor,Thick Film,Res 15 Ohms,Pwr-Rtg0.1 W,Tol 1%,SMT,0603,Cut Tape
Precision Thick Film Chip Resistor, 15 ½, 1 %, 0.1 W
Panasonic SCT
SMD Thick Film 0603 0,1W 1% 15R Taped
ERJ-3EKF15R0V Panasonic Thick Film Resistors - SMD 0603 15.0ohms 1% Tol AEC-Q200 datasheet, inventory, & pricing.
Panasonic ERJ3EKF15R0V - General Purpose Chip Resistors
Resistor Type = Thick Film / Resistance Ohm = 15 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 100 / Body Length mm = 1.6 / Voltage Rating - DC V = 75 / Temperature Coefficient = ±100 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.45 / Body Width mm = 0.8 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0603
RESISTOR, 0603, 0.1W, 1%, 15R; Resistance:15ohm; Resistance Tolerance:± 1%; Power Rating:100mW; Voltage Rating:75V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0603; Resistor Mounting:SMD; External Depth:0.8mm; External Length / Height:0.45mm; External Width:1.6mm; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Overload Voltage:150V; Package / Case:0603; Reel Quantity:5000; Series:ERJ; Termination Type:SMD