Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352212RJT

Res Thick Film 2512 12 Ohm 5% 3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352212RJT.

JRH Electronics

Datasheet7 pages7 years ago

Master Electronics

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-45.08%

CAD Models

Download TE Connectivity 352212RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-2176251-4
Res Thick Film 2010 12 Ohm 5% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R
TE ConnectivityCRGH0603J12R
Fixed Resistor, Thick Film, 0.2W, 12Ohm, 50V, 5% +/-Tol, -100, 100Ppm/Cel, Surface Mount, 0603
TE ConnectivityCRGH2512J12R
Res Thick Film 2512 12 Ohm 5% 2W ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-0712RL
Res Thick Film 0805 12 Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206JR-0712RL
Thick Film Resistors – SMD; YAGEO; RC1206JR-0712RL; 12 Ohm; 1206; 5 %; Thick Film
Yageo GroupRC0603JR-0712RL
Res Thick Film 0603 12 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 352212RJT provided by its distributors.

Res Thick Film 2512 12 Ohm 5% 3W ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 3W, 12ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Chip Resistor, Thick Film,; |Cgs Te Connectivity 352212RJT
Thick Film Resistors - SMD 12 OHM 5% 3W
RESISTOR PWR SMD 12R 5% 3W 2512
3522 12R 5% 3W Resistance Value: 12 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Through-Hole Resistor | 12 Ω Thick Film Power Resistor 5 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176230-5