Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3522100RJT

Res Thick Film 2512 100 Ohm 5% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3522100RJT.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet4 pages1 year ago

Master Electronics

Farnell

TE Connectivity

Newark

Inventory History

3 month trend:
-57.34%

CAD Models

Download TE Connectivity 3522100RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivitySMW3100RJT
SM Series 100 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
TE ConnectivitySMW3100RJT
SM Series 100 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor - SMD-2
KOA SpeerMOS3C101J
Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
PanasonicERJ-6GEYJ101V
Res Thick Film 0805 100 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ2GEJ101X
Res Thick Film 0402 100 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-3GEYJ101V
100Mw Thick Film Resistors 5% 200Ppm/ 100 0603 Chip Resistor Surface Mount Rohs

Descriptions

Descriptions of TE Connectivity 3522100RJT provided by its distributors.

Res Thick Film 2512 100 Ohm 5% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 3W, 100ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
100Ω ±5% 3W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*1.1mm(height)
Thick Film Resistors - SMD 100 OHM 5% 3W
RESISTOR PWR SMD 100R 5% 3W 2512
RES, 100R, 5%, 3W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:100ohm; Product Range:3522 Series; Voltage Rating:250V;
100 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
3522 100R 5% 3W Resistance Value: 100 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 5% Tol | 100 Ω Thick Film Power Resistor 5 % | Part Number: 3522100RJT | Internal Number: 2-2176230-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176230-6