Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer MOS3C101J

Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.144
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer MOS3C101J.

IHS

Datasheet4 pages6 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-1.92%

Supply Chain

Country of OriginJapan, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-12-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KOA SpeerMOS1C101J
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
KOA SpeerMOS2C101J
Fixed Resistor, Metal Oxide Film, 2W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
KOA SpeerMOS1CT52R101J
Fixed Resistor, Metal Oxide Film, 1W, 100ohm, 10V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Thick Film 0201 100 Ohm 5% 1/24W ±250ppm/°C Molded SMD Paper T/R
Res Thick Film 0705 100 Ohm 5% 0.15W ±300ppm/C 0.01% Sulfur Resistant Pad SMD T/R
Res Thick Film 0705 100 Ohm 5% 0.15W ±300ppm/C 0.01% Sulfur Resistant Pad SMD Tray

Descriptions

Descriptions of KOA Speer MOS3C101J provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 100ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RES, 100R, 5%, 3W, AXIAL, METAL FILM
Res, 100R, 5%, 3W, Axial, Metal Film; Resistance:100Ohm; Product Range:Mos Series; Power Rating:3W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:350V; Resistor Element Material:Metal Film; Temperature |Koa MOS3C101J
Res Metal Oxide 100 Ohm 5% 3W ±300ppm/C AXL
100¦¸ ¡À5% 3W ¡À300ppm/¡æ 15.5mm

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOS3 C 101 J