Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35216K2FT

Res Thick Film 2512 6.2K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35216K2FT.

IHS

Datasheet4 pages2 years ago

Future Electronics

Newark

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-1.50%

CAD Models

Download TE Connectivity 35216K2FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity35216K2FT
Res Thick Film 2512 6.2K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive
PanasonicERJ-1TNF6201U
Res Thick Film 2512 6.2K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupAC2512FK-076K2L
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 6.2kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity35216K8FT
Res Thick Film 2512 6.8K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity35215K6FT
Res Thick Film 2512 5.6K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF6651U
Res Thick Film 2512 6.65K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 35216K2FT provided by its distributors.

Res Thick Film 2512 6.2K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive
Fixed Resistor, Metal Glaze/thick Film, 2W, 6200ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
6.2KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
6.2K Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, ±100 ppm/°C, Solder, CGS 3521
Res, 6K2, 1%, 2W, 2512, Thick Film; Resistor Case Style:2512 [6432 Metric]; Resistance:6.2Kohm; Product Range:3521 Series; Voltage Rating:250V; Resistor Element Material:Thick Film; Power Rating:2W; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Cgs Te Connectivity 6-2176070-8
3521 6K2 1% 2W Resistance Value: 6.2K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 6.2K Ω Thick Film Power Resistor 1 % | Part Number: 35216K2FT | Internal Number: 6-2176070-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176070-8