Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3521680KFT

Res Thick Film 2512 680K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521680KFT.

IHS

Datasheet4 pages2 years ago

element14 APAC

Electro Sonic

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-3.59%

CAD Models

Download TE Connectivity 3521680KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3521680KFT
Res Thick Film 2512 680K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF6803U
Res Thick Film 2512 680K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-U1TF6803U
Res Thick Film 2512 680K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2512FK-07680KL
Res Thick Film 2512 680K Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
TE Connectivity3521620KFT
Fixed Resistor, Thick Film, 2W, 620000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity3521620KFT
Fixed Resistor, Thick Film, 2W, 620000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 3521680KFT provided by its distributors.

Res Thick Film 2512 680K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Res High Power Thick Film 2512 680k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 680000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Thick Film Resistor, 3520 Series, 680 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] |Cgs Te Connectivity 3521680KFT
2512 (6432Metric) 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 680kOhm ±100ppm/C
680K Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, ±100 ppm/°C, Solder, CGS 3521
3521 680K 1% 2W Resistance Value: 680K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 680K Ω Thick Film Power Resistor 1 % | Part Number: 3521680KFT | Internal Number: 1-2176071-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176071-8