Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3521620KFT

Fixed Resistor, Thick Film, 2W, 620000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521620KFT.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet2 pages14 years ago

TE Connectivity

Master Electronics

Sager Electronics

X-ON

Inventory History

3 month trend:
-87.63%

CAD Models

Download TE Connectivity 3521620KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

PanasonicERJ-U1TF6203U
Res Thick Film 2512 620K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2512FK-07620KL
Fixed Resistor, Metal Glaze/thick Film, 1W, 620000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity3521680KFT
Res Thick Film 2512 680K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity3521620KFT
Fixed Resistor, Thick Film, 2W, 620000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity3521680KFT
Res Thick Film 2512 680K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF6803U
Res Thick Film 2512 680K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 3521620KFT provided by its distributors.

Fixed Resistor, Thick Film, 2W, 620000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Resistors-Smd 3521 620K 1% 2W; |Cgs Te Connectivity 3521620KFT
620KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*650μm
RESISTOR, 2512, 2W, 620K, 1%; Product Range:TE CONNECTIVITY - 3520 Series SMD Power Resistor; Resistance:620kohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:-; Temperature Coefficient:± 100ppm/°C; Voltage Rating:250V; Resistor Mounting:SMD
3521 620K 1% 2W Resistance Value: 620K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 620K Ω Thick Film Power Resistor 1 % | Part Number: 3521620KFT | Internal Number: 1-2176071-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176071-7