TE Connectivity 352162RFT

Res Thick Film 2512 62 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352162RFT.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages14 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-3.56%

CAD Models

Download TE Connectivity 352162RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity352162RFT
Res Thick Film 2512 62 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-S1TF62R0U
Res Thick Film 2512 62 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupAC2512FK-0762RL
Res Thick Film 2512 62 Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-0762RL
Res Thick Film 2512 62 Ohm 1% 1W ±100ppm/C Pad SMD T/R
TE Connectivity352168RFT
2W Thick Film Resistors 250V ±1% ±100ppm/℃ 68Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352156RFT
Res Thick Film 2512 56 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 352162RFT provided by its distributors.

Res Thick Film 2512 62 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 62ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res High Power Thick Film 2512 62 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
62Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
Res, 62R, 1%, 2W, 2512; |Cgs Te Connectivity 352162RFT
3521 62R 1% 2W Resistance Value: 62 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 62 Ω Thick Film Power Resistor 1 % | Part Number: 352162RFT | Internal Number: 2-2176070-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176070-0