TE Connectivity 352168RFT

2W Thick Film Resistors 250V ±1% ±100ppm/℃ 68Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352168RFT.

element14 APAC

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago
Datasheet2 pages14 years ago

JRH Electronics

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+5.89%

CAD Models

Download TE Connectivity 352168RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity352168RFT
2W Thick Film Resistors 250V ±1% ±100ppm/℃ 68Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ1TNF68R0U
Res Thick Film 2512 68 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0768RL
Res Thick Film 2512 68 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 68Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352162RFT
Res Thick Film 2512 62 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U1TF68R0U
Res Thick Film 2512 68 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 352168RFT provided by its distributors.

2W Thick Film Resistors 250V ±1% ±100ppm/℃ 68Ω 2512 Chip Resistor - Surface Mount ROHS
3521 Series 68 Ohm 2 W ±1 % ±100 ppm/°C Surface Mount Thick Film Chip Resistor
Res Thick Film 2512 68 Ohm 1% 2W ±100ppm/C SMD T/R
Res, 68R, 1%, 2512, Thick Film; |Cgs Te Connectivity 352168RFT
68Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
3521 68R 1% 2W Resistance Value: 68 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 68 Ω Thick Film Power Resistor 1 % | Part Number: 352168RFT | Internal Number: 2-2176070-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176070-1
  • 221760701
  • 352168RFT.