TE Connectivity 352143RFT

Res Thick Film 2512 43 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352143RFT.

Newark

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-49.29%

CAD Models

Download TE Connectivity 352143RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Yageo GroupAC2512FK-0743RL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 43ohm, 200V, 1% +/-Tol, Surface Mount, 2512
TE Connectivity352139RFT
Res Thick Film 2512 39 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity1-2176070-7
Res Thick Film 2512 47 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity352143RFT
Res Thick Film 2512 43 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF43R0U
Res Thick Film 2512 43 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-1TNF47R0U
Res Thick Film 2512 47 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 352143RFT provided by its distributors.

Res Thick Film 2512 43 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
RESISTOR, THICK FILM, RES 43 OHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/DEGC, TR
Fixed Resistor, Metal Glaze/thick Film, 2W, 43ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
43Ω ±1% 2W ±100ppm/°C 2512 SMD 6.3mm × 3.2mm × 650μm Chip Resistor
3521 43R 1% 2W Resistance Value: 43 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 43 Ω Thick Film Power Resistor 1 % | Part Number: 352143RFT | Internal Number: 1-2176070-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176070-6