TE Connectivity 352139RFT

Res Thick Film 2512 39 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352139RFT.

element14 APAC

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago
Datasheet2 pages14 years ago

Electro Sonic

Master Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-90.57%

CAD Models

Download TE Connectivity 352139RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-1TNF39R0U
Res Thick Film 2512 39 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
1W Thick Film Resistors ±100ppm/℃ ±1% 39Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512FK-0739RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 39Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF39R0U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 200V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 1225 39 Ohm 1% 3W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
Yageo GroupAC2512FK-0739RL
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 200V, 1% +/-Tol, Surface Mount, 2512
TE Connectivity352139RFT
Res Thick Film 2512 39 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 352139RFT provided by its distributors.

Res Thick Film 2512 39 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 39ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film SMD Resistor 2512 2W 39R 1%
39Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
Res, 39R, 1%, 2W, 2512; |Cgs Te Connectivity 352139RFT
RESISTOR, THICK FILM, 39R, 1%, 2512; Res; RESISTOR, THICK FILM, 39R, 1%, 2512; Resistance:39ohm; Power Rating:2W; Resistor Case Style:2512 ^6432 Metric]; Resistance Tolerance: 1%; Product Range:3521 Series; Packaging:Ea
3521 39R 1% 2W Resistance Value: 39 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Through-Hole Resistor | 39 Ω Thick Film Power Resistor 1 % | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176070-5
  • 352139RFT.