TE Connectivity 3521430RFT

Res Thick Film 2512 430 Ohm 1% 2W ±100ppm/C Pad SMD T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521430RFT.

JRH Electronics

Datasheet7 pages7 years ago

element14 APAC

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+14.44%

CAD Models

Download TE Connectivity 3521430RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

TE Connectivity3521430RFT
Res Thick Film 2512 430 Ohm 1% 2W ±100ppm/C Pad SMD T/R
PanasonicERJ-U1TF4300U
Res Thick Film 2512 430 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupRC2512FK-07430RL
Res Thick Film 2512 430 Ohm 1% 1W ±100ppm/C Pad SMD T/R
TE Connectivity3521470RFT
Res Thick Film 2512 470 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity3521470RFT
Res Thick Film 2512 470 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 390 Ohm 1% 1.5W ±100ppm/°C Molded SMD SMD Blister T/R

Descriptions

Descriptions of TE Connectivity 3521430RFT provided by its distributors.

Res Thick Film 2512 430 Ohm 1% 2W ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 430ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
430Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
Res, 430R, 1%, 2W, 2512; |Cgs Te Connectivity 3521430RFT
RES, 430R, 1%, 2W, 2512; Resistor Case Style:2512 [6432 Metric]; Resistance:430ohm; Product Range:3521 Series; Voltage Rating:250V; Element
3521 430R 1% 2W Resistance Value: 430 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 430 Ω Thick Film Power Resistor 1 % | Part Number: 3521430RFT | Internal Number: 4-2176070-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-2176070-0