Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35213K6FT

Res Thick Film 2512 3.6K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
$ 0.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35213K6FT.

IHS

Datasheet4 pages2 years ago

Master Electronics

TE Connectivity

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+8.67%

CAD Models

Download TE Connectivity 35213K6FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Yageo GroupRC2512FK-073K6L
1W Thick Film Resistors ±100ppm/℃ ±1% 3.6kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-1TNF3601U
Res Thick Film 2512 3.6K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity35213K9FT
Res Thick Film 2512 3.9K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity35213K9FT
Res Thick Film 2512 3.9K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity35213K3FT
Fixed Resistor, Thick Film, 2W, 3300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TNF3901U
Res Thick Film 2512 3.9K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity35213K6FT
Res Thick Film 2512 3.6K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-073K3L
Res Thick Film 2512 3.3K Ohm 1% 1W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 35213K6FT provided by its distributors.

Res Thick Film 2512 3.6K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Surface Mount Thick Film Resistor, 3520 Series, 3.6 Kohm, 2 W, - 1%, 250 V, 2512 [6432 Metric] |Cgs Te Connectivity 35213K6FT
Res High Power Thick Film 2512 3.6k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 3600ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 3.6kOhm ±100ppm/C
3.6KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*650μm
3.6K Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, ±100 ppm/°C, Solder, CGS 3521
RESISTOR, 2512, 2W, 3K6, 1%; Product Range:TE CONNECTIVITY - 3520 Series SMD Power Resistor; Resistance:3.6kohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:-; Temperature Coefficient:± 100ppm/°C; Voltage Rating:250V; Resistor Mounting:SMD
3521 3K6 1% 2W Resistance Value: 3.6K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 3.6K Ω Thick Film Power Resistor 1 % | Part Number: 35213K6FT | Internal Number: 6-2176070-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176070-2