Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35213K3FT

Fixed Resistor, Thick Film, 2W, 3300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35213K3FT.

JRH Electronics

Datasheet7 pages7 years ago

Newark

TE Connectivity

element14 APAC

Master Electronics

Inventory History

3 month trend:
-39.73%

CAD Models

Download TE Connectivity 35213K3FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity35213K3FT
Fixed Resistor, Thick Film, 2W, 3300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512FK-073K3L
Res Thick Film 2512 3.3K Ohm 1% 1W ±100ppm/C Pad SMD T/R
PanasonicERJ-U1TF3301U
Res Thick Film 2512 3.3K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity35213K6FT
Res Thick Film 2512 3.6K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity35213K0FT
Res Thick Film 2512 3K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 3.3K Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 35213K3FT provided by its distributors.

Fixed Resistor, Thick Film, 2W, 3300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res High Power Thick Film 2512 3.3k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
3521 Series 2512 3.3 kOhm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor
3.3KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
2512 (6432Metric) 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 3.3kOhm ±100ppm/C
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 3.3K Ω, 2 W, CGS 3521
3521 3K3 1% 2W Resistance Value: 3.3K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 3.3K Ω Thick Film Power Resistor 1 % | Part Number: 35213K3FT | Internal Number: 6-2176070-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176070-1
  • 6-2176070-1.