Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352130RFT

Res Thick Film 2512 30 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352130RFT.

Electro Sonic

Datasheet7 pages7 years ago

Master Electronics

element14 APAC

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+184%

CAD Models

Download TE Connectivity 352130RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Surface Mount Thick Film Resistor, 3520 Series, 30 ohm, 2 W, - 1%, 250 V, 2512 ^6432 Metric]
PanasonicERJ1TNF30R0U
Res Thick Film 2512 30 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0730RL
1W 30Ω 200V Thick Film Resistor ±100ppm/℃ ±1% 2512 Chip Resistor - Surface Mount RoHS
Yageo GroupAC2512FK-0730RL
Res Thick Film 2512 30 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1225 30 Ohm 1% 3W ±100ppm/C Wide Terminal SMD T/R Automotive AEC-Q200
TE Connectivity352130RFT
Res Thick Film 2512 30 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 352130RFT provided by its distributors.

Res Thick Film 2512 30 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res High Power Thick Film 2512 30 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
3521 Series 2512 2 W 30 Ohm ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
TE CONNECTIVITY - 352130RFT - SMD Chip Resistor, 2512 [6432 Metric], 30 ohm, 3521 Series, 250 V, 2 W
Fixed Resistor, Metal Glaze/thick Film, 2W, 30ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
3521CGS 2512 (6432Metric) Chip Resistor ±1% ±100ppm/C 30Ohm 2W
Resistor, THICK FILM, 30R, 1%, 2512; Res; Resistance:30ohm; Power Rating:2W; Resistor Case Style:2512 6432
Thick Film Resistors - SMD 30 OHM 1% 2W
Res, 30R, 1%, 2W, 2512; |Cgs Te Connectivity 352130RFT
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 30 Ω, 2 W, CGS 3521
3521 30R 1% 2W Resistance Value: 30 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 30 Ω Thick Film Power Resistor 1 % | Part Number: 352130RFT | Internal Number: 1-2176070-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176070-2
  • 352130RFT.