Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3521270RFT

3521 Series 2512 270 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor

$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521270RFT.

JRH Electronics

Datasheet7 pages7 years ago

Master Electronics

TE Connectivity

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+56.73%

CAD Models

Download TE Connectivity 3521270RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3521270RFT
3521 Series 2512 270 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor
Res Thick Film 2512 270 Ohm 1% 1.5W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ1TNF2700U
Thick Film Resistors - SMD Thick Film Chip Resistor, 2512, 1W 1% 270 Ohms, Emb. Taping
Yageo GroupRC2512FK-07270RL
1W Thick Film Resistors ±100ppm/℃ ±1% 270Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF2700U
Res Thick Film 2512 270 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP4-1623696-9
Fixed Resistor, Thick Film, 1W, 270ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 3521270RFT provided by its distributors.

3521 Series 2512 270 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 2W, 270ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE CONNECTIVITY - 3521270RFT - SMD Chip Resistor, 2512 [6432 Metric], 270 ohm, 3521 Series, 250 V, 2 W
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 270 Ω, 2 W, CGS 3521
RES, 270R, 1%, 2W, 2512, THICK FILM; Resistance:270ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3521
3521 270R 1% 2W Resistance Value: 270 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 270 Ω Thick Film Power Resistor 1 % | Part Number: 3521270RFT | Internal Number: 3-2176070-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176070-5
  • 321760705
  • 3521270RFT.