TE Connectivity 352122RFT

Res Thick Film 2512 22 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352122RFT.

Electro Sonic

Datasheet7 pages7 years ago

Master Electronics

TE Connectivity

Future Electronics

element14 APAC

Inventory History

3 month trend:
-12.08%

CAD Models

Download TE Connectivity 352122RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

PanasonicERJ-1TNF22R0U
Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0722RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352122RFT
Res Thick Film 2512 22 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 22 Ohm 1% 1W ±100ppm/°C Molded SMD Blister T/R
Yageo GroupAC2512FK-0722RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 22Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity2176070-8
Res Thick Film 2512 20 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 352122RFT provided by its distributors.

Res Thick Film 2512 22 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Res High Power Thick Film 2512 22 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
2512 22 Ohm ±1% 0.2 W ±100ppm/°C Surface Mount Thin Film Resistor
Chip Resistor 22Ω ±1% 2W ±100ppm/°C 2512 SMD 6.35mm (L) × 550μm (H)
TE CONNECTIVITY - 352122RFT - SMD Chip Resistor, 2512 [6432 Metric], 22 ohm, 3521 Series, 250 V, 2 W
Fixed Resistor, Metal Glaze/thick Film, 2W, 22ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RES, 22R, 1%, 2W, 2512, THICK FILM; Resistance:22ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3521 S
3521 22R 1% 2W Resistance Value: 22 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 22 Ω Thick Film Power Resistor 1 % | Part Number: 352122RFT | Internal Number: 2176070-9 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176070-9
  • 352122RFT.