Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35211K8FT

Res Thick Film 2512 1.8K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35211K8FT.

Newark

Datasheet4 pages3 years ago

TE Connectivity

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-0.53%

CAD Models

Download TE Connectivity 35211K8FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ1TNF1801U
Res Thick Film 2512 1.8K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-U1TF1801U
Res Thick Film 2512 1.8K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity35211K8FT
Res Thick Film 2512 1.8K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 1.62K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 1.78K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF1911U
Res Thick Film 2512 1.91K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 35211K8FT provided by its distributors.

Res Thick Film 2512 1.8K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
3521 Series 2512 1.8 kOhm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor
Res High Power Thick Film 2512 1.8k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 1800ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 1.8kOhm ±100ppm/C
Res, 1K8, 1%, 2W, 2512; |Cgs Te Connectivity 35211K8FT
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 1.8K Ω, 2 W, CGS 3521
RES, 1K8, 1%, 2W, 2512; Resistor Case Style:2512 [6432 Metric]; Resistance:1.8kohm; Product Range:3521 Series; Voltage Rating:250V; Element
3521 1K8 1% 2W Resistance Value: 1.8K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 1.8K Ω Thick Film Power Resistor 1 % | Part Number: 35211K8FT | Internal Number: 5-2176070-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176070-5