TE Connectivity 352118RFT

Res Thick Film 2512 18 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352118RFT.

JRH Electronics

Datasheet7 pages7 years ago

TE Connectivity

Master Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-80.17%

CAD Models

Download TE Connectivity 352118RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Pad SMD Automotive T/R
PanasonicERJ-U1TF18R0U
Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-S1TF18R0U
Res Thick Film 2512 18 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0718RL
1W Thick Film Resistors ±100ppm/℃ ±1% 18Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352118RFT
Res Thick Film 2512 18 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TNF18R2U
Res Thick Film 2512 18.2 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 352118RFT provided by its distributors.

Res Thick Film 2512 18 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 18ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 18 Ohms ±1 % 2 W Thick Film Fixed Resistor
18Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
3521 18R 1% 2W Resistance Value: 18 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 18 Ω Thick Film Power Resistor 1 % | Part Number: 352118RFT | Internal Number: 2176070-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176070-7