Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3521180RFT

Res Thick Film 2512 180 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521180RFT.

element14 APAC

Datasheet4 pages5 years ago
Datasheet2 pages14 years ago

Upverter

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-9.61%

CAD Models

Download TE Connectivity 3521180RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 180ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ1TNF1800U
Thick Film Resistors - SMD Thick Film Chip Resistor, 2512, 1W 1% 180ohm, 7 inch reel
Yageo GroupRC2512FK-07180RL
1W Thick Film Resistors ±100ppm/℃ ±1% 180Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF1800U
Res Thick Film 2512 180 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupAC2512FK-07180RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 180Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity3521180RFT
Res Thick Film 2512 180 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 3521180RFT provided by its distributors.

Res Thick Film 2512 180 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 2W, 180ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
180Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
Res, 180R, 1%, 2W, 2512; |Cgs Te Connectivity 3521180RFT
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 180 Ω, 2 W, CGS 3521
3521 180R 1% 2W Resistance Value: 180 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 180 Ω Thick Film Power Resistor 1 % | Part Number: 3521180RFT | Internal Number: 3-2176070-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-2176070-1