Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352113RFT

Res Thick Film 2512 13 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R

$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352113RFT.

Electro Sonic

Datasheet7 pages7 years ago

Newark

TE Connectivity

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-10.96%

CAD Models

Download TE Connectivity 352113RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-1TNF13R0U
Res Thick Film 2512 13 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
CRCW Series 2512 13 Ohm ±1 % 1 W ±100 ppm/K Surface Mount Thick Film Resistor
TE Connectivity352112RFT
Res Thick Film 2512 12 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity352113RFT
Res Thick Film 2512 13 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF12R0U
Res Thick Film 2512 12 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12.1ohm, 500V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 352113RFT provided by its distributors.

Res Thick Film 2512 13 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
3521 Series 13 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Thick Film Resistor
Fixed Resistor, Metal Glaze/thick Film, 2W, 13ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 13Ohm ±100ppm/C
13Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
13 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, ±100 ppm/°C, Solder, CGS 3521
3521 13R 1% 2W Resistance Value: 13 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 13 Ω Thick Film Power Resistor 1 % | Part Number: 352113RFT | Internal Number: 2176070-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176070-4
  • 21760704