Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352113KFT

Res Thick Film 2512 13K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352113KFT.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
+12.72%

CAD Models

Download TE Connectivity 352113KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity352113KFT
Res Thick Film 2512 13K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U1TF1302U
Res Thick Film 2512 13K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 13000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF1302U
Res Thick Film 2512 13K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0713KL
Fixed Resistor, Metal Glaze/thick Film, 1W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity352112KFT
Res Thick Film 2512 12K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 352113KFT provided by its distributors.

Res Thick Film 2512 13K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thick Film, 2W, 13000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Thick Film Resistor, 3520; |Cgs Te Connectivity 352113KFT
13KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
13K Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, ±100 ppm/°C, Solder, CGS 3521
RESISTOR, 2512, 2W, 13K, 1%; Product Range:TE CONNECTIVITY - 3520 Series SMD Power Resistor; Resistance:13kohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:2512 [6432 Metric]; Resistor Element Material:-; Temperature Coefficient:± 100ppm/°C; Voltage Rating:250V; Resistor Mounting:SMD
3521 13K 1% 2W Resistance Value: 13K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 13K Ω Thick Film Power Resistor 1 % | Part Number: 352113KFT | Internal Number: 7-2176070-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-2176070-6