What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 352012RJT

CGS Series 2512 1 W 12 Ohm ±5 % Surface Mount Thick Film Chip Resistor
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352012RJT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page19 years ago

Master Electronics

Sager Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 352012RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity352012RJT
CGS Series 2512 1 W 12 Ohm ±5 % Surface Mount Thick Film Chip Resistor
PanasonicERJ-1TYJ120U
Res Thick Film 2512 12 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
RES SMD 12 OHM 5% 1W 2512 / 12 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Res Thick Film 2512 12 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 11 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ110U
Res Thick Film 2512 11 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 352012RJT provided by its distributors.

CGS Series 2512 1 W 12 Ohm ±5 % Surface Mount Thick Film Chip Resistor
1W Thick Film Resistors 200V ±5% ±200ppm/℃ -55℃~+125℃ 12Ω SMD Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 12 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RESISTORS THICK FILM RES 12 OHMS PWR-RTG1 W TOL 5%2512 PKG SMD 3520 SERIES
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 12Ohm ±200ppm/C
12¦¸ ¡À5% ¡À200ppm/¡æ 2512 SMD mount 6.4mm*3.2mm*700¦Ìm
3520 12R 5% Resistance Value: 12 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 12 Ω Thick Film Power Resistor 5 % | Part Number: 352012RJT | Internal Number: 1622820-6 | Alias Number: 352012RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1622820-6
  • 352012RJT.