What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ERJ-1TYJ110U

Res Thick Film 2512 11 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

$ 0.156
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ110U.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Farnell

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-68.07%

CAD Models

Download Panasonic ERJ-1TYJ110U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.073
$ 0.073
Stock
25,790
123,710
123,710
Authorized Distributors
6
6
6
Resistance
11 Ω
11 Ω
11 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 week ago)

Related Parts

Res Thick Film 2512 11 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 11 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity1622820-4
3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
TE Connectivity352012RJT
CGS Series 2512 1 W 12 Ohm ±5 % Surface Mount Thick Film Chip Resistor
TE Connectivity1622820-4
3520 Series 6432 10 Ohm 1 W ±5 % Surface Mount Thick Film Chip Resistor
Res Thick Film 2512 10 Ohm 5% 1W ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ-1TYJ110U provided by its distributors.

Res Thick Film 2512 11 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 11ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
ERJ Series 2512 11 Ohm ±5% 1 W ±200 ppm/°C Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 11Ohm ±200ppm/C
Panasonic ERJ1TYJ110U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ110U
  • ERJ1TYJ110U.