KOA Speer RK73B3ATTE120J

Res Thick Film 2512 12 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73B3ATTE120J.

IHS

Datasheet2 pages2 years ago

Farnell

Garrett

Inventory History

3 month trend:
+89.34%

CAD Models

Download KOA Speer RK73B3ATTE120J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.149
$ 0.149
Stock
61,188
153,173
153,173
Authorized Distributors
6
6
6
Resistance
12 Ω
12 Ω
12 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity352012RJT
CGS Series 2512 1 W 12 Ohm ±5 % Surface Mount Thick Film Chip Resistor
TE Connectivity352012RJT
CGS Series 2512 1 W 12 Ohm ±5 % Surface Mount Thick Film Chip Resistor
PanasonicERJ-1TYJ120U
Res Thick Film 2512 12 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
RES SMD 12 OHM 5% 1W 2512 / 12 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Fixed Resistor, Metal Glaze/Thick Film, 1W, 12ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ110U
Res Thick Film 2512 11 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of KOA Speer RK73B3ATTE120J provided by its distributors.

Res Thick Film 2512 12 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 12ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RK73B FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 12Ohm 1W
Res, 12R, 5%, 1W, 2512 Rohs Compliant: Yes |Koa RK73B3ATTE120J

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR