Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35185

Terminal, Ring Rounge, Solistrand, 2, 1/2 , Straight, Closed Barrel | Te Connectivity 35185

$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35185.

Sager Electronics

Datasheet1 page11 years ago

TE Connectivity

Agility

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+18.20%

CAD Models

Download TE Connectivity 35185 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
TE Connectivity320383
TE Connectivity Circular Terminal, Bare, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 42.4mm²
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton

Descriptions

Descriptions of TE Connectivity 35185 provided by its distributors.

TERMINAL, RING ROUNGE, SOLISTRAND, 2, 1/2 , STRAIGHT, CLOSED BARREL | TE Connectivity 35185
TE Connectivity Circular Terminal, Bare, SOLISTRAND Series, M12 Bolt, 13.08mm ID, Max Wire 42.4mm²
Ring Tongue Terminal 2AWG 42.09mm 22.61mm Tin Loose Piece
M12 AWG-2 Uninsulated Closed Barrel Ring Tongue Terminal
Ring Terminal, 1/2 in Stud Size, 2 AWG, Bare Insulated
Terminal, solis R 2 1/2; |Te Connectivity Amp 35185
Uninsulated ring cable lug, 26.7-42.4 mm², AWG 2, 13.08 mm, metal
Ring and Spade Tongue Terminals
CONN RING CIRC 2AWG #1/2 CRIMP
TERMINAL,SOLIS R 2 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2 AWG Wire Size: 26.7 – 42.4 mm² Wire Size: 52600 – 83700 CMA Stud Size: 1/2 M12 Closed Ring Tongue Terminal 2 AWG 26.7 – 42.4 mm² 52600 – 83700 CMA | Ring Terminal | Part Number: 35185 | Internal Number: 35185 | Alias Number: A93977-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty