Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350851-7

Power Connector Crimp Gold 18-24 AWG Press-In 20.07mm L × 4.19mm H

$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350851-7.

IHS

Datasheet6 pages2 years ago

Farnell

ShanghaiCT

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-30.00%

CAD Models

Download TE Connectivity 350851-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Tinned crimping terminal Female terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²
TE Connectivity1318107-1
Connector Accessory, 0.051in Min Cable Dia, 0.074in Max Cable Dia, Contact, Copper Alloy
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 350851-7 provided by its distributors.

Power Connector Crimp Gold 18-24 AWG Press-In 20.07mm L × 4.19mm H
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
UNIVERSAL MATE-N-LOK;UMNL SOK 24-18 AUNIBR | TE Connectivity 350851-7
Pin & Socket Connectors SOCKET CON 24-18awg Reel of 7500
.250 Centerline 600 V 19 - 36 A max
Contact SKTCrimp STCable Mount 18-24AWG T/R
Contact SKT Crimp ST Cable Mount Strip
CONTACT, SOCKET, 24AWG-18AWG, CRIMP;
CONN SOCKET 18-24AWG CRIMP GOLD
CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range:Universal MATE-N-LOK Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; Wire Size AWG Min:24AWG; Length:0.76"

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350851-7 .
  • 350851-7.