TE Connectivity 350712-1

Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350712-1.

Future Electronics

Instruction Sheet3 pages8 years ago

Newark

IHS

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+24.12%

CAD Models

Download TE Connectivity 350712-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity350432-1
Connector, Soft Shell; Universal MATE-N-LOK; 9; Nylon; Natural; 19 A; 600 VAC
TE Connectivity350763-4
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
Header,Locking Ramp 6.35mm 3 9pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
TE Connectivity350586-1
Plug & Socket Conn, Header, 9Pos, 6.35Mm; |Te Connectivity Amp 350586-1
6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
Pin & Socket Connectors 0.084 SERIES MLX HEADER 9CKT WITH PEG

Descriptions

Descriptions of TE Connectivity 350712-1 provided by its distributors.

Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 9POS 6.35MM / Connector Header Through Hole 9 position 0.250" (6.35mm)
HEADER, 9WAY; Pitch Spacing: 6.35mm; No. of Contacts: 9Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Tin Plated Contacts; Cont
09P UMNL PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350712-1 | Internal Number: 350712-1 | Alias Number: 407759976 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350712-1.