TE Connectivity 350711-1

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350711-1.

IHS

Datasheet7 pages2 years ago

Newark

TE Connectivity

TME

JRH Electronics

Inventory History

3 month trend:
-6.03%

CAD Models

Download TE Connectivity 350711-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-11-28
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity350431-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350827-1
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
TE Connectivity643424-1
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
Molex 6.35mmpitch6pDouble row pin header, MLXseries, vertical
0.084 SERIES MLX HEADER 6CKT WITH PEG | Molex Incorporated 43255-0027
Pin Header, 6 Contacts, 2 Rows, 6.7mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT

Descriptions

Descriptions of TE Connectivity 350711-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
CONN HEADER VERT 6POS 6.35MM / Connector Header Through Hole 6 position 0.250" (6.35mm)
6 Pos Power Connector, 12A, 600V, Wire-to-Board, Tin, Nylon, TH
TE Connectivity 350711-1 Unshrouded Male Connector 6 Positions Std Tail Pin
TE Connectivity 6.35mmpitch6pThree rows of pins Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, VERTICAL, DUAL ROW, 6WAY, 6.35MM; Pitch Spacing: 6.35mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plati
06P UMNL PIN HDR ASSY 94V0 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 350711-1 | Internal Number: 350711-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350711-1.