TE Connectivity 350827-1

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350827-1.

TE Connectivity

Instruction Sheet3 pages8 years ago
Technical Drawing1 page13 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

Newark

IHS

JRH Electronics

TME

Inventory History

3 month trend:
-9.07%

CAD Models

Download TE Connectivity 350827-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-480705-0
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity350781-1
Universal MATE-N-LOK 350781-1 Plug and Socket Connector 600V AC 19A 6P 2 Row Panel Mount Nylon
TE Connectivity770027-1
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350827-1 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
Connector, Soft Shell; Universal MATE-N-LOK, Universal MATE-N-LOK II; 6; Nylon
6 Pos Power Connector, 6.35mm, Solder, Female, Nylon, 19A
Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Bag/Box
2x3P 6P 2 Tin 6.35mm 6.35mm 3 Direct Insert Plugin,P=6.35mm Wire To Board Connector ROHS
Plug And Socket Connector; Connector Typ |Te Connectivity Amp 350827-1.
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 2 Rows, 6 Contacts, 6.35mm Pitch
TE Connectivity 6.35mmpitch6pThree rows of female Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, SOCKET, 6WAY; Pitch Spacing: 6.35mm; No. of Contacts: 6Contacts; Gender: Receptacle; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Co
06P UMNL HDR ASSY PC 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 350827-1 | Internal Number: 350827-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350827-1.