Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350700-1

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350700-1.

IHS

Datasheet6 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-46.37%

CAD Models

Download TE Connectivity 350700-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Terminal, Pin, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1560 Series, Crimp
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
TE Connectivity1586314-1
Connector Accessory, 0.06in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 350700-1 provided by its distributors.

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
CONTACT, SPLIT PIN, 20-14AWG, CRIMP; Product Range:Universal MATE-N-LOK Series; Contact Plating:Tin Plated Contacts; Contact Material:Brass; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG RoHS Compliant: Yes
UMNL SPLIT PIN PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 20 – 14 AWG | Connector Contact | Part Number: 350700-1 | Internal Number: 350700-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350700-1 .
  • 350700-1.