Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350561-3

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Phosphor Bronze

$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350561-3.

IHS

Datasheet5 pages2 years ago

HQonline

Newark

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+18.03%

CAD Models

Download TE Connectivity 350561-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity170360-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
Molex Tinned crimping terminal Male terminal, STANDARD .062\"series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 350561-3 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Phosphor Bronze
Contact, Pin, 24-18Awg, Crimp, Full Reel; Product Range:Universal Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 350561-3.
UMNL PIN 24-18 .0126 PTPPHBZ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 24 – 18 AWG | Connector Contact | Part Number: 350561-3 | Internal Number: 350561-3 | Alias Number: 405331331 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350561-3.