Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350538-1

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350538-1.

IHS

Datasheet5 pages2 years ago

HQonline

Sager Electronics

Newark

TE Connectivity

Inventory History

3 month trend:
+47.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350561-1
Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity350416-1
Connector Power Crimping tin 14-20 AWG push-in 25.27mm(Length)*3.56mm(height)
Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
Connector Accessory, 0.06in Min Cable Dia, 0.12in Max Cable Dia, Contact, Brass

Descriptions

Descriptions of TE Connectivity 350538-1 provided by its distributors.

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
Connector Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Strip
CONNECTOR, PIN & SOCKET, 20-14AWG, MALE, 600V, TIN PLATING, MATE-N-LOK SERIES
Contact, Pin, 20-14Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350538-1.
UMNL PIN 20-14 .0126 PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin 20 – 14 AWG | Connector Contact | Part Number: 350538-1 | Internal Number: 350538-1 | Alias Number: CU3084-000 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350538-1.