Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350434-1

CONN HEADER VERT 15POS 6.35MM / Connector Header Through Hole 15 position 0.250" (6.35mm)

$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350434-1.

IHS

Datasheet7 pages2 years ago
Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

Farnell

LKR

Inventory History

3 month trend:
-8.56%

CAD Models

Download TE Connectivity 350434-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-08-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity350714-1
Rectangular Power Connector, 15 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity350765-4
Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity350830-1
Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Plug
Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
Conn Power HDR 15 POS 6.35mm Solder ST Thru-Hole 15 Terminal 1 Port MLX™ Tray
Connector, Header, 15Pos, 3Row, 6.35Mm Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity 350434-1 provided by its distributors.

CONN HEADER VERT 15POS 6.35MM / Connector Header Through Hole 15 position 0.250" (6.35mm)
Pin Header, Wire-to-Board, 6.35 mm, 5 Rows, 15 Contacts, Through Hole Straight
TE Connectivity 350434-1 Universal-MATE-N-LOK 15-Pin Housing Plug Connector
TE Connectivity 6.35mmpitch15pThree rows of pins Wire-to-board connector, Universal MATE-N-LOKseries, right angle, Through hole mounting
HEADER, 15WAY; Pitch Spacing: 6.35mm; No. of Contacts: 15Contacts; Gender: Header; Product Range: Universal MATE-N-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 5Rows; Contact Plating: Tin Plated Contacts; Co
15P UMNL PIN HDR ASSY NATL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350434-1 | Internal Number: 350434-1 | Alias Number: AMPS-0-0350434-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350434-1.