TE Connectivity 350830-1

Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Plug
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350830-1.

TE Connectivity

Instruction Sheet3 pages8 years ago
Technical Drawing1 page13 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

Newark

IHS

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+2.82%

CAD Models

Download TE Connectivity 350830-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity350765-4
Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Receptacle
Pin Header, 15 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
Conn Wire to Board HDR 15Power POS 6.35mm Solder ST Top Entry Thru-Hole MLX Bag
TE Connectivity641974-1
Connector Power Header 12 Position 6.35mm Solder Straight Through Hole 12 Terminal 1 Port
Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
TE Connectivity1-641974-1
Combination Line Connector, 12 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of TE Connectivity 350830-1 provided by its distributors.

Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Plug
15 Pos Power Connector, Wire-to-Board, 19A, 600V, Straight, TH
TE Connectivity 350830-1 Pin & Socket Connector Female 15 Positions Unshrouded
WTB CONN, HEADER, 15POS, 3ROW, 6.35MM; Pitch Spacing: 6.35mm; No. of Contacts: 15Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Tin Plated Contacts; Cont
15P UMNL HDR ASSY PC 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 350830-1 | Internal Number: 350830-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350830-1.