TE Connectivity 350431-4

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 2.727
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350431-4.

IHS

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago

Newark

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.67%

CAD Models

Download TE Connectivity 350431-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.727
$ 0.457
Stock
8,419
232,657
Authorized Distributors
6
6
Connector Type
Pin
Pin
Gender
Male
Male
Fuse
-
-
Current Rating
12 A
12 A
Orientation
Vertical
Vertical
Mount
PCB, Through Hole
PCB, Through Hole
Contact Plating
Gold, Tin
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
TE Connectivity1-641970-1
Socket header, 6 pole, pitch 6.35 mm, straight, black, 1-641970-1
TE Connectivity350425-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Pin Header, 6 Contacts, 2 Rows, 6.7mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 2 Rows, 6 Contacts, Through Hole

Descriptions

Descriptions of TE Connectivity 350431-4 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Connector, Soft Shell; Universal MATE-N-LOK; 6; Nylon; Natural; 19 A; 600 VAC
Pitch Spacing:6.35Mm; No. Of Contacts:6Contacts; Gender:header; Product Range:universal Mate-N-Lok Series; Contact Termination Type:through Hole; No. Of Rows:2Rows; Contact Plating:gold Plated Contacts; Colour:natural Rohs Compliant: Yes
06P UMNL PINHDR ASSY V2 NAT LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 350431-4 | Internal Number: 350431-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350431-4.