TE Connectivity 643423-1

Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Bag
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 643423-1.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page29 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet3 pages11 years ago
Instruction Sheet4 pages15 years ago
Datasheet19 pages0 years ago

Electro Sonic

IHS

Newark

JRH Electronics

Inventory History

3 month trend:
-8.88%

CAD Models

Download TE Connectivity 643423-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity643424-1
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
TE Connectivity643749-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity641969-1
CONN HEADER VERT 6POS 6.35MM / Connector Header Through Hole 6 position 0.250" (6.35mm)
Molex 6.35mmpitch6pDouble row pin header, MLXseries, vertical
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 643423-1 provided by its distributors.

Conn Power SKT 6 POS 6.35mm Solder ST Thru-Hole 6 Terminal 1 Port Bag
PLUG & SOCKET CONN, HEADER, 6POS, 6.35MM; Series:Universal MATE-N-LOK; Pitch Spacing:6.35mm; Contact Termination:Through Hole Vertical; No. of Contacts:6; No. of Rows:2; Connector Mounting:PCB; Gender:Header
Connector Systems:Wire-To-Board; Pitch Spacing:6.35Mm; No. Of Rows:2Rows; No. Of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:Universal Mate-N-Lok Series; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 643423-1.
06P UMNL HDR ASSY POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 643423-1 | Internal Number: 643423-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643423-1.