Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350429-4

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350429-4.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page17 years ago

JRH Electronics

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.40%

CAD Models

Download TE Connectivity 350429-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.12
$ 0.382
Stock
39,516
523,241
Authorized Distributors
6
6
Connector Type
Pin
-
Gender
Male
Male
Fuse
-
-
Current Rating
12 A
12 A
Orientation
Vertical
Vertical
Mount
Through Hole
-
Contact Plating
Gold, Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-01-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity641966-1
Universal MATE-N-LOK Vertical Plug, Header, Through Hole, 1 Rows, 3 Contacts, 6.35mm Pitch
TE Connectivity350825-1
Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug
TE Connectivity1-350943-0
Pin Header, Right Angle, Wire-to-Board, 6.35 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
Header,Locking Ramp 6.35mm 1 3pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
CONN HEADER VERT 3POS 6.35MM / Connector Header Through Hole 3 position 0.250" (6.35mm)
6.35mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, Modular, 3 Circuits

Descriptions

Descriptions of TE Connectivity 350429-4 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
3 Pos 600V 19A Wire-to-Board Male Pin Power Connector, Gold/Tin
Plug & Socket Connector, Header, 3 Posit; |Te Connectivity Amp 350429-4.
Conn Power Header 3 POS 6.35mm Solder ST Through Hole 3 Terminal 1 Port
03P UMNL PIN HDR ASSY NATL LF; Pitch Spacing:6.35mm; No. of Contacts:3Contacts; Gender:Header; Product Range:Universal MATE-N-LOK Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)
03P UMNL PIN HDR ASSY NATL LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 350429-4 | Internal Number: 350429-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350429-4 .
  • 350429-4.