Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350388-1

Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350388-1.

IHS

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+15.23%

CAD Models

Download TE Connectivity 350388-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-04-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 350388-1 provided by its distributors.

Connector Accessory, 0.1in Min Cable Dia, 0.18in Max Cable Dia, Contact, Brass
.140 Mate-N-Lok 20-14 AWG .240 Centerline Connector with Large Insulation
CONTACT, SOCKET, 20-14AWG, CRIMP; Series; CONTACT, SOCKET, 20-14AWG, CRIMP; Series:0.140 MATE-N-LOK; For Use With:0.140 MATE-N-LOK Connectors; Contact Gender:Socket; Contact Material:Brass; Contact Plating:Tin; Contact Termination Type:Crimp; Wire Size AWG Min:20AWG
.140 DIA SOK 20-14 PTPBR L/P Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 250 VAC Wire Size: .5 – 2 mm² Socket Tin 20 – 14 AWG 250 VAC | Connector Contact | Part Number: 350388-1 | Internal Number: 350388-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350388-1.
  • 350388-1..