Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 344260-1

TE Connectivity 344260-1 Automotive Connector Female Unshrouded 13 Way Housing
$ 1.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 344260-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-4.35%

CAD Models

Download TE Connectivity 344260-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
CL Series, Size 16 10A Male Crimp Contact for use with Clipper Series Connectors
Souriau CL Series Circular Connector Pin, Male, Crimp, Pin Size 16, 18→14 AWG
Clipper, Contact, sldr, male, 18-14awg, sze16 | Souriau-Sunbank by Eaton CM16PS10MQ

Descriptions

Descriptions of TE Connectivity 344260-1 provided by its distributors.

TE Connectivity 344260-1 Automotive Connector Female Unshrouded 13 Way Housing
Automotive Housing, Plug, 13Pos, Black; |Te Connectivity Amp 344260-1
Tyco Electronics Connector housing, 13road, 4.8mmPitch, 3line
Conn Housing RCP 13 POS 4.8mm Crimp ST Cable Mount Black Box
ECONOSEAL III 070 SERIES 4.8MM PITCH 13 WAY 3 ROW MALE STRAIGHT PCB HOUSING
Plug, unequipped, 13 pole, straight, 3 rows, black, 344260-1
13 Pos Crimp Wire Housing, Male Pin, 10A, 4.8mm Pitch, Black
Telecom and Datacom Connector, Male
TE Connectivity 344260-1 コネクタブーツ
13 WAY TAB HOUSING ECONO Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Econoseal & Connector Housing | 12 V Housing for Male Terminals Wire-to-Wire 1.8 mm | Part Number: 344260-1 | Internal Number: 344260-1 | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3442601