Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34322

Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose Piece
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34322.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet60 pages22 years ago

IHS

Sager Electronics

Agility

TE Connectivity

Inventory History

3 month trend:
-17.73%

CAD Models

Download TE Connectivity 34322 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity33466
Ring Tongue Terminal, M8, 5/16", 6Awg; |Te Connectivity Amp 33466.
TE Connectivity34319
CONN INLINE 6 AWG CRIMP / Terminal Inline, Individual Openings (Parallel) Connector Crimp 6 AWG
TE Connectivity33465
TE Connectivity Circular Terminal, SOLISTRAND Series, M6 Bolt, 6.73mm ID, Max Wire 16.8mm²
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton

Descriptions

Descriptions of TE Connectivity 34322 provided by its distributors.

Splice Terminal 6AWG 25.78mm 9.37mm Tin Loose Piece
Terminal, Butt Splice; Insulator Colour:-; Product Range:solistrand Series; Wire Size Awg Min:-; Wire Size Awg Max:6Awg; Conductor Area Csa:16.8Mm ; Insulator Material:uninsulated; Connector Type:butt Splice; Contact Material:copper Rohs Compliant: Yes
SPLICE,SOLIS BUTT 6 Splice Type: Butt Splice Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Insulation Option: Uninsulated Butt Splice 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Electrical Wire Splice | Part Number: 34322 | Internal Number: 34322 | Alias Number: AMP-0-0034322-0 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34322.