TE Connectivity 342126-1

22-16 F.e.p.g. Wire Pin; |Te Connectivity Amp 342126-1
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 342126-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet1 page12 years ago
Datasheet5 pages1 year ago

Sager Electronics

TE Connectivity

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-8.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2006-02-19
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) Length 19.94mm
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Natural
TE Connectivity165142
PIDG Crimp Terminal, Male, Red Nylon Insulated, 22-16 AWG, Tin Plated Copper
TE Connectivity165143
Connector Accessory, 0.105in Min Cable Dia, 0.14in Max Cable Dia, Contact
TE Connectivity131331
PIDG SERIES INSULATED CRIMP BLADE TERMINAL 12.4MM BLADE LENGTH,22 TO 16 AWG, RED

Descriptions

Descriptions of TE Connectivity 342126-1 provided by its distributors.

22-16 F.e.p.g. Wire Pin; |Te Connectivity Amp 342126-1
Wire Pin 16-22AWG Copper Red PIN 20.57mm Tin Loose
16~22 Tin Copper Cold-pressed Terminals ROHS
CONN WIRE PIN TERM 16-22AWG PG
CRIMP TERMINAL, PIN, RED; Product Range: PLASTI-GRIP Series; Termination: Crimp; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Pin Diameter: 1.8mm; Insulator Colour: Red; Insulator Material: PV
22-16 F.E.P.G. WIRE PIN Crimp Wire Terminal Type: Wire Pin Terminal Primary Product Color: Red Mating Pin Diameter: .07 in Mating Pin Diameter: 1.78 mm Compatible Insulation Diameter Range: .14 in .105 – .14 in Wire Pin Terminal Red .07" 1.78 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 342126-1 | Internal Number: 342126-1 | .07" | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty