TE Connectivity 165143

Connector Accessory, 0.105in Min Cable Dia, 0.14in Max Cable Dia, Contact
$ 0.397
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165143.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet6 pages13 years ago

ODG (Origin Data Global)

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+16.42%

CAD Models

Download TE Connectivity 165143 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-07-23
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
Terminal, Tin, Snap Plug, 22 to 18 AWG, Copper, InsulKrimp 19034 Series
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Natural
TE Connectivity342126-1
AMP FROM TE CONNECTIVITY 342126-1 Pin Terminal, PLASTI-GRIP Series, Crimp, 22 AWG, 16 AWG, 1.42 mm, 1.8 mm
Vinyl Insulated Butted Seam Flanged Block Fork Terminal | 3M BS-21-6-P
TE Connectivity165142
PIDG Crimp Terminal, Male, Red Nylon Insulated, 22-16 AWG, Tin Plated Copper

Descriptions

Descriptions of TE Connectivity 165143 provided by its distributors.

Connector Accessory, 0.105in Min Cable Dia, 0.14in Max Cable Dia, Contact
TE Connectivity Pin Terminal Insulated, PLASTI-GRIP Series, Max Wire 1.6mm², Min Wire 0.25mm², Red, 1.8mm Pin Dia, 6.8mm Pin Len
Crimp Wire Pins, Tabs & Ferrules, Wire Pin, Pin Diameter 1.78 mm [.07 in], 22 – 16 AWG Wire Size, .3 – 1.42 mm² Wire Size, PLASTI-GRIP
Cross-Section Max. mm² = 1.3 / Surface Material = Tinned Copper / Cross-Section Min. mm² = 0.3 / Inner Ring Diameter mm = 3.7 / Stud Size mm = 6.7
TERMINAL, WIRE PIN, 22-16AWG; Product Range: PLASTI-GRIP Series; Termination: Crimp; Wire Size AWG Min: 22AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.42mm²; Pin Diameter: 1.8mm; Insulator Colour: Red; Insulator Materia
PG WIRE PIN 22-16 Crimp Wire Terminal Type: Wire Pin Terminal Primary Product Color: Red Mating Pin Diameter: .07 in Mating Pin Diameter: 1.78 mm Compatible Insulation Diameter Range: .105 – .14 in .146 in Wire Pin Terminal Red .07" 1.78 mm | Crimp Wire Pins Tabs And Ferrule | Part Number: 165143 | Internal Number: 165143 | Alias Number: A93293-000 | .07" | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty