TE Connectivity 131331

Pidg Series Insulated Crimp Blade Terminal 12.4MM Blade Length, 22 to 16 AWG, Red
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 131331.

IHS

Datasheet5 pages2 years ago

JRH Electronics

element14 APAC

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-18.88%

CAD Models

Download TE Connectivity 131331 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

TE Connectivity165142
PIDG Crimp Terminal, Male, Red Nylon Insulated, 22-16 AWG, Tin Plated Copper
TE Connectivity165143
Connector Accessory, 0.105in Min Cable Dia, 0.14in Max Cable Dia, Contact
Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
Terminal, Tin, Snap Plug, 22 to 18 AWG, Copper, InsulKrimp 19034 Series
Snap Plug Terminal 18-22AWG Copper Red M 22.89mm Tin Avikrimp™ Bag
TE Connectivity342126-1
AMP FROM TE CONNECTIVITY 342126-1 Pin Terminal, PLASTI-GRIP Series, Crimp, 22 AWG, 16 AWG, 1.42 mm, 1.8 mm

Descriptions

Descriptions of TE Connectivity 131331 provided by its distributors.

PIDG SERIES INSULATED CRIMP BLADE TERMINAL 12.4MM BLADE LENGTH,22 TO 16 AWG, RED
Terminal, Blade, 2.95 X 0.8Mm, 22-16Awg; |Te Connectivity Amp 131331
TE Connectivity Blade terminal PIDGseries, Insert width2.95mm, Wire size0.2mm²TO1.6mm², isolation, Male plug, red
Wire Pin 16-22AWG Copper Red M 23mm Tin Loose
131331, TE CONNECTIVITY/AMP BRAND
CONN WIRE PIN TERM 16-22AWG PIDG
Special Order: PIDG. WIRE. TAB, 22-16 Crimp Wire Terminal Type: Tab Terminal Primary Product Color: Red Mating Tab Width: .115 in Mating Tab Width: 2.92 mm Mating Tab Thickness: .031 in Tab Terminal Red .115" 2.92 mm | Pidg Pre-Insulated Diamond Grip Tab | Part Number: 131331 | Internal Number: 131331 | .115" | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty