Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34161

Ring Tongue Terminal, 14-16AWG, Copper, Blue, Tin, 22.12mm, Loose
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34161.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet6 pages13 years ago
Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+13.18%

CAD Models

Download TE Connectivity 34161 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.2
$ 0.2
Stock
774,141
2,065,303
2,065,303
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
14 AWG
14 AWG
14 AWG
Mount
Free Hanging
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Blue
Blue
Blue

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity2-320560-1
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Tape Mounted
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton

Descriptions

Descriptions of TE Connectivity 34161 provided by its distributors.

Ring Tongue Terminal, 14-16AWG, Copper, Blue, Tin, 22.12mm, Loose
Terminal Ring; Insulated; 600V; No. 10; 16 to 14 AWG
Terminal, Ring Tongue, 16-14AWG, Blue, Stud Sz 10
Plasti-Grip 16-14 AWG Straight Closed Barrel Ring Tongue Terminal
Ring Tongue, 5 Mm, 10, 14Awg; |Te Connectivity Amp 34161.
Plasti-Grip Vinyl Terminals RING 16-14AWG 10
Electrical Connector Cylindrical
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, #10, CRIMP, BLUE; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Product Range: PLASTI-GRIP Series; Insulator Colour: Blue; Insul
TERMINAL,PG R 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 34161 | Internal Number: 34161 | Alias Number: AMPS-0-0034161-0 | TE Connectivity | PLASTI-GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34161.