Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34125

TE Connectivity 34125 Ring Terminal 16-14AWG 5/16 Unshrouded Female
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34125.

TE Connectivity

Datasheet2 pages2 years ago
Instruction Sheet1 page3 years ago

Sager Electronics

IHS

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-23.19%

CAD Models

Download TE Connectivity 34125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity31818
Crimp Terminal, Butt, 22-16Awg, Pk100; |Te Connectivity Amp 31818.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
Splice Terminal, Tin, Butt Splice, 16 to 14 AWG, Copper, VersaKrimp 19215 Series

Descriptions

Descriptions of TE Connectivity 34125 provided by its distributors.

TE Connectivity 34125 Ring Terminal 16-14AWG 5/16 Unshrouded Female
TERMINAL, RING TONGUE, 16AWG, UNINSUL; Stud Size - Metric: M8; Stud Size - Imperial: 5/16"; Wire Size AWG Max: 16AWG; Conductor Area CSA: 2mm²; Product Range: -; Insulator Colour: -; Insulator Material: Uninsu
TERMINAL,SOLIS R 16-14 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M8 5/16 Ring Tongue 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminals & Spade Terminal | Part Number: 34125 | Internal Number: 34125 | Alias Number: AMP-0-0034125-0 | TE Connectivity
Ring Internal Diameter mm = 7.92 / Ring External Diameter mm = 11.9 / Ring Thickness mm = 0.8 / Ring Length mm = 21.7 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 1.25 / Cross-Section Max. mm² = 2 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Insulation = Non-Insulated / Stud Size = M8 / Operating Temperature Max. °C = 170

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34125.