Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34122

Ring Terminal Cross-section: 1.5...2 mm² Material: Tin-Plated Copper
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34122.

Farnell

Datasheet4 pages2 years ago
Datasheet60 pages22 years ago
Datasheet1 page26 years ago
Datasheet1 page22 years ago
Datasheet1 page29 years ago
Datasheet1 page29 years ago
Datasheet1 page29 years ago
Datasheet1 page29 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+24.85%

CAD Models

Download TE Connectivity 34122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-07-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity30692
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
TE Connectivity51872-5
Terminal, Ring Tongue, #10, Crimp; Stud |Te Connectivity Amp 51872-5
TE Connectivity31088
Terminal, Ring Tongue, #2, Crimp; Stud S |Te Connectivity Amp 31088

Descriptions

Descriptions of TE Connectivity 34122 provided by its distributors.

Ring Terminal Cross-section: 1.5...2 mm² Material: Tin-Plated Copper
TERMINAL, RING TONGUE, #8, 14AWG; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:14AWG; Conductor Area CSA:2.62mm²; Product Range:SOLISTRAND Series; Insulator Colour:-; Insulator Material:Uninsulated 5
TERMINAL,SOLIS R 16-14 8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 34122 | Internal Number: 34122 | Alias Number: CA5497-000 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3412/2
  • 34122.