TE Connectivity 34112

Terminal; RING-048; Copper; 22-16 AWG; 10; SOLISTRAND; 0.197 in.; Tin;
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34112.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+19.35%

CAD Models

Download TE Connectivity 34112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity30692
Terminal, Ring Tongue, #8, 16Awg; |Te Connectivity Amp 30692
TE Connectivity31088
Ring Tongue Terminal 16-22AWG 11.4mm 5.54mm Tin Loose Piece
TE Connectivity320677
CONN RING D-SHAPE 16-22AWG #2 / Ring Terminal Connector 2 Stud D-Shaped 16-22 AWG Crimp

Descriptions

Descriptions of TE Connectivity 34112 provided by its distributors.

Terminal; RING-048; Copper; 22-16 AWG; 10; SOLISTRAND; 0.197 in.; Tin;
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
Solistrand 22-16 AWG Non Insulated Copper Closed Barrel Ring Tongue Terminal
Ring Terminal, #10 Stud Size, 22 AWG, Bare Insulated
Solistrand Uninsulated Terminals #10 RING
TYCO CONNECTOR PRODUCT;3000 MOQ / 20000 SQ
Electrical Connector Cylindrical
Ring SZ10 22-18awg Uninsulated
Terminal, Ring, #10 Stud, Crimp, 22-16Awg; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34112.
SOLIS R 22-16COMM 22-18MIL 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Terminal | Part Number: 34112 | Internal Number: 34112 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34112.