TE Connectivity 320677

CONN RING D-SHAPE 16-22AWG #2 / Ring Terminal Connector 2 Stud D-Shaped 16-22 AWG Crimp
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320677.

TE Connectivity

Datasheet12 pages8 years ago
Instruction Sheet1 page15 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-16.21%

CAD Models

Download TE Connectivity 320677 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity34105
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
TE Connectivity34123
TE Connectivity Circular Terminal, SOLISTRAND Series, M5 Bolt, 5mm ID, Max Wire 2.6mm²
TE Connectivity30692
Terminal, Ring Tongue, #8, 16Awg; |Te Connectivity Amp 30692
TE Connectivity51872-5
Terminal, Ring Tongue, #10, Crimp; Stud |Te Connectivity Amp 51872-5
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp

Descriptions

Descriptions of TE Connectivity 320677 provided by its distributors.

CONN RING D-SHAPE 16-22AWG #2 / Ring Terminal Connector 2 Stud D-Shaped 16-22 AWG Crimp
Terminal, Ring Tongue, #2, 16Awg; |Te Connectivity Amp 320677
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity 320677 Budget R Connector Female Unshrouded 22-16Comm 22-18Mil
TE Connectivity Circular Terminal, Bare Terminal, Budget Series, M2 (#2) Bolt, 2.36mm ID, 1.65mm² Max Wire
Solistrand Uninsulated Terminals 22-16 RINGTERMINAL
Ring and Spade Tongue Terminals
TERMINAL, RING TONGUE, #2, CRIMP; Stud Size - Metric:M2; Stud Size - Imperial:#2; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:Budget Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud
Special Order: BUDGET R 22-16COMM 22-18MIL 2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #2 M2 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 320677 | Internal Number: 320677 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320677.