Molex 19193-0118

VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Plated, Tape and Reel
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0118.

Molex

Datasheet1 page6 years ago
Technical Drawing0 pages0 years ago

IHS

Farnell

_legacy Avnet

Master Electronics

Inventory History

3 month trend:
-48.91%

Alternate Parts

Price @ 1000
$ 0.246
$ 0.212
$ 0.212
Stock
216,102
303,406
303,406
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
10 AWG
10 AWG
10 AWG
Mount
Stud
-
-
Termination
-
Crimp
Crimp
Insulation
Non-Insulated
Non-Insulated
Non-Insulated
Orientation
-
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper
Copper
Color
Yellow
Yellow
Yellow

Supply Chain

Country of OriginUS
Introduction Date2026-04-11
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Ring Terminal, 4 to 6mm2, Uninsulated, Tin, M5, 12 to 10 AWG, VersaKrimp 19193 Series
Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 18.82mm, Carton
Ring Tongue Terminal 10-12AWG Copper 18.8mm Electro Tin VersaKrimp™ Carton
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
TE Connectivity31113
Terminal, Ring Tongue, #8, 10Awg; |Te Connectivity Amp 31113
TE Connectivity31112
Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Loose Piece

Descriptions

Descriptions of Molex 19193-0118 provided by its distributors.

VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Plated, Tape and Reel
Ring Tongue Terminal 10-12AWG 24.2mm 13.7mm Tin Mylar Tape
RING VERSAKRIMP TAPED (C-330-14T) | Molex Incorporated 19193-0118
Krimptite Non-Insulated Terminals RING TONGUE TERM 12-10 AWG
TERMINAL, RING TONGUE, 1/4", 10AWG;
RING VERSAKRIMP 10-12 AWG C-330-56 SPM
TERMINAL, RING TONGUE, 1/4IN, CRIMP; Connector Type:Ring Tongue; Series:VersaKrimp; Insulator Color:(Not Available); Termination Method:Crimp; Stud/Tab Size:0.25"; Wire Size AWG Min:12AWG; Wire Size AWG Max:10AWG; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 019193-0118
  • 0191930118
  • 19193-0118.
  • 191930118